E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

CML Innovative Technologies 2011 BA9s LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape

RS Stock No.: 251-9824Brand: CML Innovative TechnologiesManufacturers Part No.: 20113213
brand-logo
View all in LED Bulbs

Technical Document

Specifications

Lamp Base

BA9s

Wattage

1 W

Colour Temperature

6000 → 6500K

Series

2011

Incandescent Equivalent Wattage

6W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

White

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 16.44

€ 16.44 Each (Exc. Vat)

€ 20.39

€ 20.39 Each (inc. VAT)

CML Innovative Technologies 2011 BA9s LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape

€ 16.44

€ 16.44 Each (Exc. Vat)

€ 20.39

€ 20.39 Each (inc. VAT)

CML Innovative Technologies 2011 BA9s LED Capsule Lamp 1 W(6W), 6000 → 6500K, White, Capsule shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Base

BA9s

Wattage

1 W

Colour Temperature

6000 → 6500K

Series

2011

Incandescent Equivalent Wattage

6W

Lamp Type

LED Capsule Lamp

Dimmable

No

Lamp Shape

Capsule

Colour Tone

White

Country of Origin

Taiwan, Province Of China