Coast LED HL4 Head Torch 145 lm, 50 m Range

RS Stock No.: 127-0172Brand: CoastManufacturers Part No.: HL4
brand-logo
View all in Head Torches

Technical Document

Specifications

Brand

Coast

Rechargeable

No

Model Number

HL4

Lamp Type

LED

Luminosity

145 lm

Batteries

AAA

Hazardous Area

No

Range

50 m

Beam Type

Spot

Weight with Batteries

125g

Colour

Black

Case Material

Plastic

Country of Origin

China

Product details

Coast HL4 LED Head Torch

The Coast HL4 LED head torch is lightweight and compact while being powerful with two white LEDs that have a maximum output of 37 lumens. In addition a red LED is useful for use at night as an anti-glare tool. The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x AAA alkaline batteries the HL4 has an impressive run time of up to 4 hours.
The HL4 head torch is ideal for everyday users and best suited for close up work.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• IPX4 weather resistant
• Weight: 124 g (including batteries)
• White flood and red spot beam

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

€ 44.87

€ 44.87 Each (Exc. Vat)

€ 55.64

€ 55.64 Each (inc. VAT)

Coast LED HL4 Head Torch 145 lm, 50 m Range

€ 44.87

€ 44.87 Each (Exc. Vat)

€ 55.64

€ 55.64 Each (inc. VAT)

Coast LED HL4 Head Torch 145 lm, 50 m Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Coast

Rechargeable

No

Model Number

HL4

Lamp Type

LED

Luminosity

145 lm

Batteries

AAA

Hazardous Area

No

Range

50 m

Beam Type

Spot

Weight with Batteries

125g

Colour

Black

Case Material

Plastic

Country of Origin

China

Product details

Coast HL4 LED Head Torch

The Coast HL4 LED head torch is lightweight and compact while being powerful with two white LEDs that have a maximum output of 37 lumens. In addition a red LED is useful for use at night as an anti-glare tool. The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x AAA alkaline batteries the HL4 has an impressive run time of up to 4 hours.
The HL4 head torch is ideal for everyday users and best suited for close up work.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• IPX4 weather resistant
• Weight: 124 g (including batteries)
• White flood and red spot beam

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.