E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Coast LED - Flashlight - Rechargeable 2000 lm

RS Stock No.: 216-3612Brand: CoastManufacturers Part No.: XP11R
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

2000 lm

Batteries

3 x AAA

Model

XP11R

Torch Style

Flash Light

Country of Origin

China

Stock information temporarily unavailable.

€ 155.57

€ 155.57 Each (Exc. Vat)

€ 192.91

€ 192.91 Each (inc. VAT)

Coast LED - Flashlight - Rechargeable 2000 lm

€ 155.57

€ 155.57 Each (Exc. Vat)

€ 192.91

€ 192.91 Each (inc. VAT)

Coast LED - Flashlight - Rechargeable 2000 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Coast

Torch Style

Torch

Rechargeable

Yes

Lamp Type

LED

Luminosity

2000 lm

Batteries

3 x AAA

Model

XP11R

Torch Style

Flash Light

Country of Origin

China