Technical Document
Specifications
Brand
Coba EuropeLength
18.3m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
Foam
Surface Type
Pebbled
Product Format
Roll
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Grey
Chemical Resistant
No
Product details
Orthomat Standard Anti-fatigue Mats
Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.
Features and Benefits:
Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Does Not Resist:
Organic solvents
Ketones
Esters
Aromatic hydrocarbons
Standard Resistance?
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Brushing
Wet mopping
Grey Anti-fatigue Mats:
Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg
Black Anti-fatigue Mats:
Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg
Supplied with
Standards
Slip Resistance EN 13552 (category R10), Fire Tested to DIN 54332 (B2) part of DIN 4102
€ 1,274.19
€ 1,274.19 Each (Exc. Vat)
€ 1,580.00
€ 1,580.00 Each (inc. VAT)
1
€ 1,274.19
€ 1,274.19 Each (Exc. Vat)
€ 1,580.00
€ 1,580.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Coba EuropeLength
18.3m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
Foam
Surface Type
Pebbled
Product Format
Roll
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Grey
Chemical Resistant
No
Product details
Orthomat Standard Anti-fatigue Mats
Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.
Features and Benefits:
Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Does Not Resist:
Organic solvents
Ketones
Esters
Aromatic hydrocarbons
Standard Resistance?
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Brushing
Wet mopping
Grey Anti-fatigue Mats:
Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg
Black Anti-fatigue Mats:
Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg
Supplied with
Standards
Slip Resistance EN 13552 (category R10), Fire Tested to DIN 54332 (B2) part of DIN 4102