E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm

RS Stock No.: 689-9641Brand: Coba EuropeManufacturers Part No.: CGC0004
brand-logo
View all in Temporary Floor Protection

Technical Document

Specifications

Width

1.2m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

Polyethylene

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)mm

Floor Surface

Carpet

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

Country of Origin

United Kingdom

Product details

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.

Ideal for protection when painting and decorating
Also used when maintenance work is carried out to avoid a soiled floor
Protects newly laid flooring when further building work is required
Manufactured from Polyethylene (PE)

Stock information temporarily unavailable.

€ 244.01

€ 244.01 Each (Exc. Vat)

€ 302.57

€ 302.57 Each (inc. VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm

€ 244.01

€ 244.01 Each (Exc. Vat)

€ 302.57

€ 302.57 Each (inc. VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

1.2m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

Polyethylene

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)mm

Floor Surface

Carpet

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

Country of Origin

United Kingdom

Product details

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.

Ideal for protection when painting and decorating
Also used when maintenance work is carried out to avoid a soiled floor
Protects newly laid flooring when further building work is required
Manufactured from Polyethylene (PE)