Technical Document
Specifications
Brand
Coba EuropeLength
1.2m
Thickness
12mm
Width
0.8m
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Raised Circular Surface
Product Format
Individual
Range
Rampmat
Oil Resistant
Yes
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
No
Country of Origin
India
Product details
Rampmat Slip Resistant Rubber Floor Mat
COBA Rampmat is a loose lay anti-fatigue, slip resistant mat with an open raised circular surface, easy to clean, made from NBR rubber. The rubber mat surface is excellent in most climates, amazing slip resistance plus ensuring a firm grip scraping dirt and moisture. Moulded bevelled edges complete the mat providing safety and wheeled access.
Features and Benefits:
Rampmat
Loose lay floor mat
Open raised circular surface
Moulded bevelled Edge
Anti-fatigue
Slip resistant tested
Made from NBR rubber
Suitable for dry and wet environments
Pile height 10 mm
Temperature range -20°C to +130°C
Easy to clean
Economical
Applications:
Dry and wet areas
Door ways
Entrances
Industrial
Work bench areas
The open circular surface adds grip, removing and scraping dirt and moisture
Weight:
Stock number 8725643 – RP010002 – 5.4 kg
Stock number 7621522 – RP010001 – 9 kg
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Silicone residue can be left on the floor mat
Standards
EN13552 Category R10
€ 100.86
€ 100.86 Each (Exc. Vat)
€ 125.07
€ 125.07 Each (inc. VAT)
1
€ 100.86
€ 100.86 Each (Exc. Vat)
€ 125.07
€ 125.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Coba EuropeLength
1.2m
Thickness
12mm
Width
0.8m
Anti-Slip
Yes
Mat Material
Rubber
Surface Type
Raised Circular Surface
Product Format
Individual
Range
Rampmat
Oil Resistant
Yes
Environment Types
Dry, Wet
Colour
Black
Chemical Resistant
No
Country of Origin
India
Product details
Rampmat Slip Resistant Rubber Floor Mat
COBA Rampmat is a loose lay anti-fatigue, slip resistant mat with an open raised circular surface, easy to clean, made from NBR rubber. The rubber mat surface is excellent in most climates, amazing slip resistance plus ensuring a firm grip scraping dirt and moisture. Moulded bevelled edges complete the mat providing safety and wheeled access.
Features and Benefits:
Rampmat
Loose lay floor mat
Open raised circular surface
Moulded bevelled Edge
Anti-fatigue
Slip resistant tested
Made from NBR rubber
Suitable for dry and wet environments
Pile height 10 mm
Temperature range -20°C to +130°C
Easy to clean
Economical
Applications:
Dry and wet areas
Door ways
Entrances
Industrial
Work bench areas
The open circular surface adds grip, removing and scraping dirt and moisture
Weight:
Stock number 8725643 – RP010002 – 5.4 kg
Stock number 7621522 – RP010001 – 9 kg
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Silicone residue can be left on the floor mat
Standards
EN13552 Category R10