Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 10m x 9mm

RS Stock No.: 418-1383Brand: Coba EuropeManufacturers Part No.: SM010040
brand-logo
View all in Electrical Safety Mats

Technical Document

Specifications

Length

10m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

1.2m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Country of Origin

China

Product details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976

€ 1,900.27

€ 1,900.27 Each (Exc. Vat)

€ 2,356.33

€ 2,356.33 Each (inc. VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 10m x 9mm

€ 1,900.27

€ 1,900.27 Each (Exc. Vat)

€ 2,356.33

€ 2,356.33 Each (inc. VAT)

Coba Europe Anti-Slip COBASwitch Electrical Safety Mat 15000V BS921/1976 1.2m x 10m x 9mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

10m

Thickness

9mm

Maximum Operating Voltage

15000V

Width

1.2m

Standards Met

BS921/1976

Mat Material

Natural Rubber

Range

COBASwitch

Anti-Slip

Yes

Colour

Black

Surface Type

Fine Fluted Ribs

Working Voltage

650V

Country of Origin

China

Product details

Electrical Insulation Safety Matting

Switchboard matting
Provides safety for operatives against electrical shocks
For use in front of switchboards and high voltage equipment
Slip-resistant fine fluted surface
Made from extremely hard wearing rubber
Tested to 15 kV rms

Standards

BS921/1976