Technical Document
Specifications
Brand
Coba EuropeTape Type
Hazard Tape
Colour
Blue
Backing Material
PVC
Width
50mm
Length
33m
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
Coba Europe Blue PVC 33m Hazard Tape
1
€ 18.85
€ 18.85 Each (Exc. Vat)
€ 23.37
€ 23.37 Each (inc. VAT)
Coba Europe Blue PVC 33m Hazard Tape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Coba EuropeTape Type
Hazard Tape
Colour
Blue
Backing Material
PVC
Width
50mm
Length
33m
Tensile Strength
22N/cm
Elongation At Break
1.8
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
0°C
Country of Origin
Taiwan, Province Of China