Coba Europe COBAmat® Workstation PVC Anti-Fatigue Mat, 1.0m x 1.5m x 12mm

RS Stock No.: 862-404Brand: Coba EuropeManufacturers Part No.: WS010702
brand-logo
View all in Anti-Fatigue Mats

Technical Document

Specifications

Length

1.5m

Thickness

12mm

Width

1.0m

Anti-Slip

Yes

Mat Material

PVC

Surface Type

Cross Ribbed Lattice

Product Format

Individual

Range

COBAmat® Workstation

Oil Resistant

Yes

Environment Types

Dry, Wet

Colour

Black/Yellow

Chemical Resistant

Yes

Country of Origin

United Kingdom

Product details

Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats

COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.

Features and Benefits:

Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight

Applications:

Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Standard Resistance?

UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Hot soapy water
Pressure wash clean

Standard Anti-fatigue Mats Avaialable:

Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg

Heavy Anti-fatigue Mats Available:

Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg

Approvals

Standards

Slip Resistance Test EN 13552 Category R10, Fire Tested to DIN 54332 (BS) part of DIN 4102

€ 510.71

€ 510.71 Each (Exc. Vat)

€ 633.28

€ 633.28 Each (inc. VAT)

Coba Europe COBAmat® Workstation PVC Anti-Fatigue Mat, 1.0m x 1.5m x 12mm

€ 510.71

€ 510.71 Each (Exc. Vat)

€ 633.28

€ 633.28 Each (inc. VAT)

Coba Europe COBAmat® Workstation PVC Anti-Fatigue Mat, 1.0m x 1.5m x 12mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Length

1.5m

Thickness

12mm

Width

1.0m

Anti-Slip

Yes

Mat Material

PVC

Surface Type

Cross Ribbed Lattice

Product Format

Individual

Range

COBAmat® Workstation

Oil Resistant

Yes

Environment Types

Dry, Wet

Colour

Black/Yellow

Chemical Resistant

Yes

Country of Origin

United Kingdom

Product details

Workstation Standard WS and Heavy WD Edged Anti-fatigue Mats

COBA Workstation mats are an anti-fatigue mat that is made from PVC available as a standard or heavyweight floor mat. The WS and WD mats are complete with a fitted bevel edge helping to prevent trip hazards. The anti-fatigue mats have an open weave cross ribbed design helping to avoid any slips, plus allowing any fluids to drain away from the mats surface.

Features and Benefits:

Loose lay, workstation mat
Anti-fatigue
Made from PVC extrusions
Cross ribbed lattice surface design
Open surface allows drainage for liquid and debris
Suitable for wet and dry environments
UV Resistant
Factory fitted bevelled edges
Prevents trip hazards
High traffic
Slip resistant - tested
Fire safety tested
Available in a standard or heavyweight

Applications:

Industrial
Machine tool areas
Heavy swarf waste (caused by machine tooling)
Where pallet trucks and trolleys are used
Wet and dry areas

Chemical Resistant To?

Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids

Standard Resistance?

UV
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102

How to Clean?

Hot soapy water
Pressure wash clean

Standard Anti-fatigue Mats Avaialable:

Stock number 862397 – WS010701 – weight 3.3 kg
Stock number 862404 – WS010702 – weight 6.7 kg
Stock number 862410 – WS010703 – weight 9.6 kg

Heavy Anti-fatigue Mats Available:

Stock number 862426 – WD010701 – weight 4.4 kg
Stock number 862448 – WD010703 – weight 8.85 kg
Stock number 862432 - WD010702 – weight 13.15 kg

Approvals

Standards

Slip Resistance Test EN 13552 Category R10, Fire Tested to DIN 54332 (BS) part of DIN 4102