Technical Document
Specifications
Brand
COBALength
0.85m
Width
0.6m
Colour
Black/Steel
Mat Material
Nylon
Thickness
8mm
Anti-Slip
Yes
Country of Origin
United Kingdom
You may be interested in


Coba Europe Vyna-Plush, Entrance Mat, Cutpile, Indoor Use, Black/Steel, 0.6m 0.9m 7mmBrand: Coba Europe
€ 51.37Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.2m 8mmBrand: Coba Europe
€ 263.09Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.5m 8mmBrand: Coba Europe
€ 313.00Each (Exc. Vat)
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Black/Steel, 0.6m 0.85m 8mm
1
P.O.A.
Coba Europe Anti-Slip, Entrance & Walkway Mat, Black/Steel, 0.6m 0.85m 8mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in


Coba Europe Vyna-Plush, Entrance Mat, Cutpile, Indoor Use, Black/Steel, 0.6m 0.9m 7mmBrand: Coba Europe
€ 51.37Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.2m 8mmBrand: Coba Europe
€ 263.09Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.5m 8mmBrand: Coba Europe
€ 313.00Each (Exc. Vat)
Technical Document
Specifications
Brand
COBALength
0.85m
Width
0.6m
Colour
Black/Steel
Mat Material
Nylon
Thickness
8mm
Anti-Slip
Yes
Country of Origin
United Kingdom
You may be interested in


Coba Europe Vyna-Plush, Entrance Mat, Cutpile, Indoor Use, Black/Steel, 0.6m 0.9m 7mmBrand: Coba Europe
€ 51.37Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.2m 8mmBrand: Coba Europe
€ 263.09Each (Exc. Vat)
Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Steel, 0.85m 1.5m 8mmBrand: Coba Europe
€ 313.00Each (Exc. Vat)