Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Mechanical Code Lock

RS Stock No.: 193-0002Brand: CodelockManufacturers Part No.: KL10
brand-logo
View all in Code Locks

Technical Document

Specifications

Operating Mechanism

Mechanical

Housing Dimensions

58 x 25mm

Housing Length

58mm

Housing Width

25mm

Maximum Door Thickness

19mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mechanical Code Lock

P.O.A.

Mechanical Code Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Operating Mechanism

Mechanical

Housing Dimensions

58 x 25mm

Housing Length

58mm

Housing Width

25mm

Maximum Door Thickness

19mm

You may be interested in