Coil Handle for use with Illuminated Magnifier
Technical Document
Specifications
Product details
Raylite Series 2 Illuminated
An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.
Handle
Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells
Lenses
Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.
€ 45.47
€ 45.47 Each (Exc. Vat)
€ 56.38
€ 56.38 Each (inc. VAT)
1
€ 45.47
€ 45.47 Each (Exc. Vat)
€ 56.38
€ 56.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Product details
Raylite Series 2 Illuminated
An illuminated magnifier handle and a choice of lens powers. Handles and lenses sold separately.
Handle
Ergonomic handle, simple to use switch, easy to change batteries and bulb (LED 2.5V 250mA) 2403739
Requires 2 x C cells
Lenses
Acrylic hard coated for improved shatter and scratch resistance
Low image distortion (less than 5%) which is not noticeable during use. Ideal for reading text
Conforms to BS7522 part 1, 1992 ANSI 280 CEN/ISO TC 170//172
Handheld Magnifiers
A professional range of hand-held, and illuminated magnifiers. The lenses are manufactured from polymethyl acrylate with a duplex hardened coating which makes them durable, antistatic and scratch resistant.