Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body In-Line Hose Barb
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.
€ 19.11
€ 19.11 Each (Exc. Vat)
€ 23.70
€ 23.70 Each (inc. VAT)
1
€ 19.11
€ 19.11 Each (Exc. Vat)
€ 23.70
€ 23.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Colder ProductsHose Inner Diameter
1/4in
Hose Connector Type
Hose Tail Coupling
Body Material
Acetal
Connector Gender
Male
Valved
Yes
Coupling Connector Direction
Straight
Maximum Working Pressure
8.3 bar
Country of Origin
United States
Product details
Coupling Body In-Line Hose Barb
Available in a wide range of sizes and configurations these couplings are an excellent choice for use in the manufacturing industry.
Clicks When Connected
One Hand Connect and Disconnect
Fewer Leak Points
CPC Acetal Couplings
Durable and resistant to most mild chemical solutions, these injection moulded acetal thermoplastic couplings are ideal for pressure and vacuum in applications such as medical devices, ink handling, de-ionised water, beverage dispensing and mains water.