Round tube-axial fan,773cu.m/h 230Vac
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
34W
Maximum Current
250mA
Depth
88.9mm
Dimensions
254 (Dia.) x 88.9mm
Air Flow
935m³/h
Noise Level
49.2dB
Fan Speed
1650rpm
Bearing Type
Ball
Product details
AC Tube-Axial Fans Round Housing
Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device
Approvals
UL; CSA; TUV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
34W
Maximum Current
250mA
Depth
88.9mm
Dimensions
254 (Dia.) x 88.9mm
Air Flow
935m³/h
Noise Level
49.2dB
Fan Speed
1650rpm
Bearing Type
Ball
Product details
AC Tube-Axial Fans Round Housing
Shaped trailing edge cooling fans using stainless steel ball bearings for prolonged life
Constructed using a single piece die-cast aluminium veturi combined with a flame retardant polycarbonate propeller
Motor protection by self-resetting thermal device
Approvals
UL; CSA; TUV