Ball bearing axial fan, 188cu.m/h 230Vac
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
10W
Width
120mm
Depth
38mm
Maximum Current
200mA
Dimensions
120 x 120 x 38mm
Air Flow
188.7m³/h
Noise Level
44dB
Fan Speed
3000rpm
Bearing Type
Ball
Product details
Ball Bearing AC Axial Fan
High performance fan
Two ball bearing systems per fan, providing lifetime reliability
Impeller: Black, UL94-VO rated thermoplastic
Housing: Black aluminium construction
Airflow direction: Intake over the fan struts
Termination: via two off terminal pins
Tolerance of ±10% on input voltage, making the fan suitable for use worldwide
Operating temperature: -10°C to +70°C
Approvals
TUV
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
Height
120mm
AC or DC Operation
AC
Power Consumption
10W
Width
120mm
Depth
38mm
Maximum Current
200mA
Dimensions
120 x 120 x 38mm
Air Flow
188.7m³/h
Noise Level
44dB
Fan Speed
3000rpm
Bearing Type
Ball
Product details
Ball Bearing AC Axial Fan
High performance fan
Two ball bearing systems per fan, providing lifetime reliability
Impeller: Black, UL94-VO rated thermoplastic
Housing: Black aluminium construction
Airflow direction: Intake over the fan struts
Termination: via two off terminal pins
Tolerance of ±10% on input voltage, making the fan suitable for use worldwide
Operating temperature: -10°C to +70°C
Approvals
TUV