E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ball bearing axial fan, 49cu.m/h 115Vac

RS Stock No.: 513-9816Brand: COMAIR ROTRONManufacturers Part No.: GAA8038-115BB
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Width

80mm

Power Consumption

14W

Depth

38mm

Maximum Current

200mA

Dimensions

80 x 80 x 38mm

Air Flow

49.3m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Ball bearing axial fan, 49cu.m/h 115Vac

P.O.A.

Ball bearing axial fan, 49cu.m/h 115Vac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Width

80mm

Power Consumption

14W

Depth

38mm

Maximum Current

200mA

Dimensions

80 x 80 x 38mm

Air Flow

49.3m³/h

Noise Level

34dB

Fan Speed

3000rpm

Bearing Type

Ball