E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Muffin(R) fan,157.3cu.m/h 24Vdc

RS Stock No.: 258-4780Brand: COMAIR ROTRONManufacturers Part No.: MC24T3H
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

6.7W

Maximum Current

230mA

Depth

32mm

Dimensions

120 x 120 x 32mm

Air Flow

173m³/h

Noise Level

47.8dB

Fan Speed

3700rpm

Bearing Type

Ball

Stock information temporarily unavailable.

P.O.A.

Muffin(R) fan,157.3cu.m/h 24Vdc

P.O.A.

Muffin(R) fan,157.3cu.m/h 24Vdc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

120mm

Width

120mm

Power Consumption

6.7W

Maximum Current

230mA

Depth

32mm

Dimensions

120 x 120 x 32mm

Air Flow

173m³/h

Noise Level

47.8dB

Fan Speed

3700rpm

Bearing Type

Ball