PATRIOT 230VAC
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
30W
Maximum Current
140mA
Depth
50mm
Dimensions
171.4 (Dia.) x 50mm
Air Flow
340m³/h
Noise Level
54dB
Fan Speed
3400rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
You may be interested in
COMAIR ROTRON Patriot Series Axial Fan, 230 V ac, AC Operation, 400m³/h, 30W, 140mA Max, 171.4 x 50mmBrand: COMAIR ROTRON
€ 190.65Each (Exc. Vat)
P.O.A.
PATRIOT 230VAC
1
P.O.A.
PATRIOT 230VAC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
COMAIR ROTRON Patriot Series Axial Fan, 230 V ac, AC Operation, 400m³/h, 30W, 140mA Max, 171.4 x 50mmBrand: COMAIR ROTRON
€ 190.65Each (Exc. Vat)
Technical Document
Specifications
Brand
COMAIR ROTRONSupply Voltage
230 V ac
AC or DC Operation
AC
Power Consumption
30W
Maximum Current
140mA
Depth
50mm
Dimensions
171.4 (Dia.) x 50mm
Air Flow
340m³/h
Noise Level
54dB
Fan Speed
3400rpm
Sensor Output Type
Tachometer
Bearing Type
Ball
You may be interested in
COMAIR ROTRON Patriot Series Axial Fan, 230 V ac, AC Operation, 400m³/h, 30W, 140mA Max, 171.4 x 50mmBrand: COMAIR ROTRON
€ 190.65Each (Exc. Vat)