COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield

RS Stock No.: 436-926Brand: COMMSCOPEManufacturers Part No.: 5-641335-2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

Length

9.76mm

Width

10.06mm

Depth

13.47mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

Cat3 Data Plugs

Cat3 modular data plugs which accommodate both solid and stranded data and communications cable and wires.

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

COMMSCOPE Male RJ14 Connector, Cable Mount, Cat3, UTP Shield

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Gender

Male

LAN Category

Cat3

Mounting Type

Cable Mount

Number Of Ways

6P/4C

Connector Type

Modular Plug

Shield Type

UTP

Orientation

Straight

Length

9.76mm

Width

10.06mm

Depth

13.47mm

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Product details

Cat3 Data Plugs

Cat3 modular data plugs which accommodate both solid and stranded data and communications cable and wires.

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in