COMMSCOPE Male RJ11 Plug, Cable Mount

RS Stock No.: 124-1158Brand: COMMSCOPEManufacturers Part No.: 6-555175-3
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6

Connector Type

Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

9.65mm

Width

22.73mm

Depth

8.49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Commscope Cat3 Shielded and Unshielded RJ11 Plugs

From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for both round or flat/ oval cable. Suitable 26 AWG to 24 AWG cable.

Applications

Telecom
Communications

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 1.042Each (In a Pack of 100) (Exc. Vat)

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

COMMSCOPE Male RJ11 Plug, Cable Mount

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

COMMSCOPE Male RJ11 Plug, Cable Mount

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 1.042Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Ethernet Connector Type

RJ11 Connector

Gender

Male

Mounting Type

Cable Mount

Number Of Ways

6

Connector Type

Modular Plug

Shield Type

Shielded

Orientation

Straight

Length

9.65mm

Width

22.73mm

Depth

8.49mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

Country of Origin

United States

Product details

Commscope Cat3 Shielded and Unshielded RJ11 Plugs

From Commscope, a range of modular shielded and unshielded Cat3 RJ11 plugs. The RJ11 connectors have gold plated phosphor bronze contacts and a clear glass filled polycarbonate housing. The RJ11 connectors are available 6/6, 6/4 and 4/4 pin outs for both round or flat/ oval cable. Suitable 26 AWG to 24 AWG cable.

Applications

Telecom
Communications

Commscope Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Male RJ11 Connector, Cable Mount Straight 1 Port 6P4C -Way
€ 1.042Each (In a Pack of 100) (Exc. Vat)