Compact A2103 Tachometer, Best Accuracy ±0.05 % Optical LCD 99999rpm

RS Stock No.: 330-3576Brand: CompactManufacturers Part No.: A2103
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

Compact

Best Accuracy

±0.05 %

Category

Optical

Battery Type

AAA

Display Type

LCD

Maximum Speed

99999rpm

Minimum Speed

3rpm

Model Number p

A2103

Country of Origin

United Kingdom

Product details

Advent A2102 & A2103

Tachometer for use in difficult access environments or where small instrument size is important.
All models utilise a mini-lamp light source.

Model A2102: General Purpose, intermediate model

Display reads vertical and inverted (switchable)
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement

Model A2103: Professional model

Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings

€ 698.39

€ 698.39 Each (Exc. Vat)

€ 866.00

€ 866.00 Each (inc. VAT)

Compact A2103 Tachometer, Best Accuracy ±0.05 % Optical LCD 99999rpm

€ 698.39

€ 698.39 Each (Exc. Vat)

€ 866.00

€ 866.00 Each (inc. VAT)

Compact A2103 Tachometer, Best Accuracy ±0.05 % Optical LCD 99999rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Compact

Best Accuracy

±0.05 %

Category

Optical

Battery Type

AAA

Display Type

LCD

Maximum Speed

99999rpm

Minimum Speed

3rpm

Model Number p

A2103

Country of Origin

United Kingdom

Product details

Advent A2102 & A2103

Tachometer for use in difficult access environments or where small instrument size is important.
All models utilise a mini-lamp light source.

Model A2102: General Purpose, intermediate model

Display reads vertical and inverted (switchable)
Autoranging measurement range
Measure rpm and Linear distance
Metric Unit measurements ONLY
Optical AND Contact Speed measurement

Model A2103: Professional model

Display reads vertical and inverted (switchable)
Autoranging OR range selectable
Measure rpm and Linear distance
Metric OR imperial measurement system (selectable)
Optical and Contact speed measurement
Memory, MAX-MIN speed measurement & True moving average of last 8 readings