Compact A2108 Tachometer, Best Accuracy ±0.5 % Contact, Optical LED 60000rpm

RS Stock No.: 468-6030Brand: CompactManufacturers Part No.: A2108
brand-logo
View all in Tachometers

Technical Document

Specifications

Brand

Compact

Best Accuracy

±0.5 %

Category

Contact, Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

60000rpm

Minimum Speed

100rpm

Model Number p

A2108

Country of Origin

United Kingdom

Product details

Advent A2108 for Multimeter Use

Tachometer probe for use with Multimeter.

Non-contact rotational speed measurement via any suitable multimeter
Up to 1m optical range
Two speed ranges for improved resolution
Analogue output of 6V for 6000 or 60000rpm, via 4mm plugs
Green LED 'on target' indicator
Auto power-off to prolong battery life

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

You may be interested in
Optical tachometer probe
P.O.A.Each (Exc. Vat)

€ 780.56

€ 780.56 Each (Exc. Vat)

€ 967.89

€ 967.89 Each (inc. VAT)

Compact A2108 Tachometer, Best Accuracy ±0.5 % Contact, Optical LED 60000rpm

€ 780.56

€ 780.56 Each (Exc. Vat)

€ 967.89

€ 967.89 Each (inc. VAT)

Compact A2108 Tachometer, Best Accuracy ±0.5 % Contact, Optical LED 60000rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Optical tachometer probe
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Brand

Compact

Best Accuracy

±0.5 %

Category

Contact, Optical

Battery Type

AAA

Display Type

LED

Maximum Speed

60000rpm

Minimum Speed

100rpm

Model Number p

A2108

Country of Origin

United Kingdom

Product details

Advent A2108 for Multimeter Use

Tachometer probe for use with Multimeter.

Non-contact rotational speed measurement via any suitable multimeter
Up to 1m optical range
Two speed ranges for improved resolution
Analogue output of 6V for 6000 or 60000rpm, via 4mm plugs
Green LED 'on target' indicator
Auto power-off to prolong battery life

Warning

Read the instruction leaflet carefully prior to use. The safety requirements, for Class II lasers, are detailed in BS EN 60 825:1992 which replaces BS17192:1989.

You may be interested in
Optical tachometer probe
P.O.A.Each (Exc. Vat)