Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Comptec Electronic Embedded Switch Mode Power Supply (SMPS), TPM 30512, 5/±12V dc, 3 A, 600 mA, 30W, Triple Output, 100

RS Stock No.: 191-5133Brand: Comptec ElectronicManufacturers Part No.: TPM 30512
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

3 A, 600 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Comptec Electronic Embedded Switch Mode Power Supply (SMPS), TPM 30512, 5/±12V dc, 3 A, 600 mA, 30W, Triple Output, 100

P.O.A.

Comptec Electronic Embedded Switch Mode Power Supply (SMPS), TPM 30512, 5/±12V dc, 3 A, 600 mA, 30W, Triple Output, 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5/±12V dc

Output Current

3 A, 600 mA

Power Rating

30W

Number of Outputs

3

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

90mm

Width

65mm

Depth

33mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

340g

Maximum Temperature

+70°C

Country of Origin

Germany