Technical Document
Specifications
Brand
ComputronicInput Voltage
105 → 125V ac
Output Voltage
±15V dc
Output Current
200mA
Number of Outputs
2
Embedded
Yes
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Maximum Temperature
+40°C
Minimum Temperature
0°C
Weight
500g
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ComputronicInput Voltage
105 → 125V ac
Output Voltage
±15V dc
Output Current
200mA
Number of Outputs
2
Embedded
Yes
Power Rating
5W
Length
88.9mm
Width
63.5mm
Depth
31.8mm
Mounting Type
Encapsulated
Load Regulation
±0.1%
Line Regulation
±0.1%
Ripple And Noise
1mV ac
Maximum Temperature
+40°C
Minimum Temperature
0°C
Weight
500g
Country of Origin
United Kingdom
