Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

CONEC 165X Series PBT D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 228-1085Brand: CONECManufacturers Part No.: 165X03319A
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Housing Material

PBT

Body Orientation

Straight

Colour

Black

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 818.30

€ 11.69 Each (In a Box of 70) (Exc. Vat)

€ 1,014.69

€ 14.496 Each (In a Box of 70) (inc. VAT)

CONEC 165X Series PBT D Sub Backshell, 15 Way, Strain Relief

€ 818.30

€ 11.69 Each (In a Box of 70) (Exc. Vat)

€ 1,014.69

€ 14.496 Each (In a Box of 70) (inc. VAT)

CONEC 165X Series PBT D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
70 - 140€ 11.69€ 818.30
210 - 350€ 11.04€ 772.80
420+€ 10.68€ 747.60

Technical Document

Specifications

Brand

CONEC

Number Of Contacts

15

Housing Material

PBT

Body Orientation

Straight

Colour

Black

Housing Material Plating

Nickel

Strain Relief

Yes

Series

165X

Country of Origin

Czech Republic