CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

RS Stock No.: 228-1143Brand: CONECManufacturers Part No.: 17-10009
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

17

€ 265.50

€ 26.55 Each (In a Box of 10) (Exc. Vat)

€ 329.22

€ 32.922 Each (In a Box of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

€ 265.50

€ 26.55 Each (In a Box of 10) (Exc. Vat)

€ 329.22

€ 32.922 Each (In a Box of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Box
10 - 20€ 26.55€ 265.50
30 - 50€ 25.79€ 257.90
60+€ 24.98€ 249.80

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

17