CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

RS Stock No.: 228-1147Brand: CONECManufacturers Part No.: 17-10017
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

17

€ 241.70

€ 24.17 Each (In a Box of 10) (Exc. Vat)

€ 299.71

€ 29.971 Each (In a Box of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

€ 241.70

€ 24.17 Each (In a Box of 10) (Exc. Vat)

€ 299.71

€ 29.971 Each (In a Box of 10) (inc. VAT)

CONEC 17 Series Single-Port RJ45 Receptacle Assembly Kit, Cat5e, Shielded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

CONEC

Type

Receptacle Assembly Kit

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

Series

17