E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Contact Connectors, 25 Way, 10A, Female, H-D, 250 V

RS Stock No.: 495-5235Brand: Contact ConnectorsManufacturers Part No.: HD25 W SF MT BSE/SKT
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Female

Series

H-D

Voltage Rating

250 V

Thread Size

M20

Pole Format

25P+E

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Contact Connectors, 25 Way, 10A, Female, H-D, 250 V

P.O.A.

Contact Connectors, 25 Way, 10A, Female, H-D, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number Of Contacts

25

Current Rating

10A

Gender

Female

Series

H-D

Voltage Rating

250 V

Thread Size

M20

Pole Format

25P+E

Country of Origin

Germany

You may be interested in