Contactum Galvanised Steel Wall Box, IP66, 600 mm x 600 mm x 300mm

RS Stock No.: 183-3518Brand: ContactumManufacturers Part No.: 47-SB606030D
brand-logo
View all in Wall Boxes

Technical Document

Specifications

External Height

600 mm

External Width

600 mm

External Depth

300mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in

€ 336.81

€ 336.81 Each (Exc. Vat)

€ 417.64

€ 417.64 Each (inc. VAT)

Contactum Galvanised Steel Wall Box, IP66, 600 mm x 600 mm x 300mm

€ 336.81

€ 336.81 Each (Exc. Vat)

€ 417.64

€ 417.64 Each (inc. VAT)

Contactum Galvanised Steel Wall Box, IP66, 600 mm x 600 mm x 300mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

External Height

600 mm

External Width

600 mm

External Depth

300mm

Body Material

Galvanised Steel

IP Rating

IP66

Chassis Plate

Yes

Gland Plate

Yes

Colour

Grey

RAL Code

RAL 7032

External Mounting Type

Bracket

Standards Met

IEC 60529, IEC 62208, IEC 62262

Country of Origin

United Arab Emirates

You may be interested in