Technical Document
Specifications
Brand
ContactumCurrent Rating
10A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
CPBR
Rated AC Voltage
220 → 250V
Mounting Style
DIN Rail Mount
Country of Origin
China
You may be interested in
Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B, CCPBR RangeBrand: Contactum
€ 48.36Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B
1
P.O.A.
Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B, CCPBR RangeBrand: Contactum
€ 48.36Each (Exc. Vat)
Technical Document
Specifications
Brand
ContactumCurrent Rating
10A
Number of Poles
1
Trip Sensitivity
30mA
Tripping Characteristics
Type B
Circuit Breaker Type
RCBO
Series
CPBR
Rated AC Voltage
220 → 250V
Mounting Style
DIN Rail Mount
Country of Origin
China
You may be interested in
Contactum RCBO, 10A Current Rating, 1P Poles, 30mA Trip Sensitivity, Type B, CCPBR RangeBrand: Contactum
€ 48.36Each (Exc. Vat)