Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 5m

RS Stock No.: 125-8970Brand: ContitechManufacturers Part No.: 9110220250005GIMPA: 350171
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

31.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Industrial

Series

Luisiana

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Reinforced

Yes

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Luisiana Superelastic Green Hosing

The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering liquids and suction.

€ 62.93

€ 62.93 Each (Exc. Vat)

€ 78.03

€ 78.03 Each (inc. VAT)

Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 5m

€ 62.93

€ 62.93 Each (Exc. Vat)

€ 78.03

€ 78.03 Each (inc. VAT)

Contitech Luisiana PVC, Hose Pipe, 25mm ID, 31.6mm OD, Green, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

25mm

Outer Diameter

31.6mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

6.5 bar

Suitable Applications

Industrial

Series

Luisiana

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Colour

Green

Length

5m

Reinforced

Yes

Bend Radius

100mm

Country of Origin

Italy

Product details

Merlett Luisiana Superelastic Green Hosing

The Luisiana Superelastic hosing from Merlett is a PVC hose with rigid PVC spirals.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -25°C to 55°C
• Good crush resistance

Product Application Information

Ideal for delivering liquids and suction.