Contitech Armorvin HNA PVC, Hose Pipe, 35mm ID, 44.5mm OD, Clear, 5m

RS Stock No.: 125-8582Brand: ContitechManufacturers Part No.: 9130400350005
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

35mm

Outer Diameter

44.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.

Stock information temporarily unavailable.

€ 153.15

€ 153.15 Each (Exc. Vat)

€ 189.91

€ 189.91 Each (inc. VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 35mm ID, 44.5mm OD, Clear, 5m

€ 153.15

€ 153.15 Each (Exc. Vat)

€ 189.91

€ 189.91 Each (inc. VAT)

Contitech Armorvin HNA PVC, Hose Pipe, 35mm ID, 44.5mm OD, Clear, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

35mm

Outer Diameter

44.5mm

Material

PVC

Hose Pipe Action

Transfer, Vacuum

Maximum Working Pressure

4 bar

Suitable Applications

Food

Standards Met

EU Food

Series

Armorvin HNA

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+65°C

Colour

Clear

Length

5m

Bend Radius

80mm

Reinforced

Yes

Country of Origin

Italy

Product details

Merlett Armorvin HNA Hosing

The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.

Features and Benefits

• Smooth surface
• Flexible
• Good abrasion resistance
• Temperature range of -5°C to 65°C
• Good crush resistance
• Food quality

Product Application Information

Ideal for delivering food liquids and suction.