Technical Document
Specifications
Brand
ContitechInner Diameter
63mm
Length
10m
Material
PUR
Outer Diameter
68mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
16mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Superflex Polyurethane LR Hose
The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.
Polyurethane Hose
€ 232.42
€ 232.42 Each (Exc. Vat)
€ 288.20
€ 288.20 Each (inc. VAT)
1
€ 232.42
€ 232.42 Each (Exc. Vat)
€ 288.20
€ 288.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ContitechInner Diameter
63mm
Length
10m
Material
PUR
Outer Diameter
68mm
Suitable Applications
Abrasive Material, Chips, Dust
Colour
Clear
Bend Radius
16mm
Reinforced
Yes
Country of Origin
Italy
Product details
Merlett Superflex Polyurethane LR Hose
The Superflex PU LR hose from Merlett is a polyurethane hose with copper plated steel spirals. Ideal for suction or transporting chips, dust and abrasive materials.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -40°C to 90°C
Crush resistant
Self-extinguishing
Ozone resistant
Easy opening
Product Application Information
Ideal for use in industry, agriculture and building.