Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Contitech CTD 1200-8M-21 Timing Belt, 150 Teeth, 21mm Width

RS Stock No.: 905-4056Brand: ContitechManufacturers Part No.: CTD 1200-8M-21
brand-logo
View all in Timing Belts

Technical Document

Specifications

Width

21mm

Pitch

8mm

Number Of Teeth

150

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Contitech CTD 1200-8M-21 Timing Belt, 150 Teeth, 21mm Width

P.O.A.

Contitech CTD 1200-8M-21 Timing Belt, 150 Teeth, 21mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Width

21mm

Pitch

8mm

Number Of Teeth

150

Material

Fabric, Polyurethane

Maximum Speed

40m/s

Tooth Height

3.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany