Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
1168mm
Datum Length
1150mm
Inside Length
1105mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1150mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
€ 25.58
€ 25.58 Each (Exc. Vat)
€ 31.72
€ 31.72 Each (inc. VAT)
1
€ 25.58
€ 25.58 Each (Exc. Vat)
€ 31.72
€ 31.72 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 25.58 |
5 - 9 | € 24.95 |
10 - 24 | € 24.77 |
25+ | € 24.59 |
Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
1168mm
Datum Length
1150mm
Inside Length
1105mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
1150mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life