Contitech Drive Belt, belt section XPA, 1340mm Length

RS Stock No.: 488-3275Brand: ContitechManufacturers Part No.: XPA 1340
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

1358mm

Datum Length

1340mm

Inside Length

1295mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1340mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in

€ 29.71

€ 29.71 Each (Exc. Vat)

€ 36.84

€ 36.84 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1340mm Length

€ 29.71

€ 29.71 Each (Exc. Vat)

€ 36.84

€ 36.84 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 1340mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 29.71
5 - 9€ 28.92
10 - 24€ 28.77
25+€ 28.58
You may be interested in

Technical Document

Specifications

Belt Section

XPA

Outer Length

1358mm

Datum Length

1340mm

Inside Length

1295mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

1340mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in