Contitech Drive Belt, belt section XPA, 2120mm Length

RS Stock No.: 474-2821Brand: ContitechManufacturers Part No.: XPA 2120
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

2138mm

Datum Length

2120mm

Inside Length

2075mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2120mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA2120
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 47.56

€ 47.56 Each (Exc. Vat)

€ 58.97

€ 58.97 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 2120mm Length

€ 47.56

€ 47.56 Each (Exc. Vat)

€ 58.97

€ 58.97 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 2120mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 47.56
5 - 9€ 46.36
10 - 24€ 46.10
25+€ 45.78
You may be interested in
WEDGE BELT - SPA2120
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Belt Section

XPA

Outer Length

2138mm

Datum Length

2120mm

Inside Length

2075mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

2120mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
WEDGE BELT - SPA2120
P.O.A.Each (Exc. Vat)