Contitech Drive Belt, belt section XPA, 950mm Length

RS Stock No.: 488-3168Brand: ContitechManufacturers Part No.: XPA 950
brand-logo
View all in V & Wedge Belts

Technical Document

Specifications

Belt Section

XPA

Outer Length

968mm

Datum Length

950mm

Inside Length

905mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

950mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
A Conti wrapped V belt,920Lx13Wmm
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

€ 21.01

€ 21.01 Each (Exc. Vat)

€ 26.05

€ 26.05 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 950mm Length

€ 21.01

€ 21.01 Each (Exc. Vat)

€ 26.05

€ 26.05 Each (inc. VAT)

Contitech Drive Belt, belt section XPA, 950mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 21.01
5 - 9€ 20.49
10 - 24€ 20.41
25+€ 20.23
You may be interested in
A Conti wrapped V belt,920Lx13Wmm
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Belt Section

XPA

Outer Length

968mm

Datum Length

950mm

Inside Length

905mm

Series

CONTI FO-Z

Top Width

12.7mm

Height

10mm

Material

Rubber

Minimum Pulley Diameter

63mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+90°C

Length

950mm

Country of Origin

Germany

Product details

XPZ, XPA & XPB Section Belts

Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life

You may be interested in
A Conti wrapped V belt,920Lx13Wmm
P.O.A.Each (Exc. Vat)