Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
850mm
Datum Length
832mm
Inside Length
787mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
832mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
€ 19.32
€ 19.32 Each (Exc. Vat)
€ 23.96
€ 23.96 Each (inc. VAT)
1
€ 19.32
€ 19.32 Each (Exc. Vat)
€ 23.96
€ 23.96 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 19.32 |
5 - 9 | € 18.85 |
10 - 24 | € 18.69 |
25+ | € 18.61 |
Technical Document
Specifications
Brand
ContitechBelt Section
XPA
Outer Length
850mm
Datum Length
832mm
Inside Length
787mm
Series
CONTI FO-Z
Top Width
12.7mm
Height
10mm
Material
Rubber
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+90°C
Length
832mm
Country of Origin
Germany
Product details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life