Control Techniques Inverter Drive, 2.2 kW, 3 Phase, 380 → 480 V ac, 5.6 A, C300 Series
Technical Document
Specifications
Brand
Control TechniquesPower Rating
2.2 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
5.6 A
For Use With
AC Motors
Series
C300
Field Bus Communication Type
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Variable Speed
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
226mm
Function
Motor Control
Overall Length
90mm
Overall Width
160mm
Country of Origin
United Kingdom
€ 1,524.28
€ 1,524.28 Each (Exc. Vat)
€ 1,890.11
€ 1,890.11 Each (inc. VAT)
1
€ 1,524.28
€ 1,524.28 Each (Exc. Vat)
€ 1,890.11
€ 1,890.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Control TechniquesPower Rating
2.2 kW
Phase
3
Supply Voltage
380 → 480 V ac
Current Rating
5.6 A
For Use With
AC Motors
Series
C300
Field Bus Communication Type
AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET
IP Rating
IP20
Output Frequency
0 → 550Hz
Drive Type
Variable Speed
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Control Panel
Yes
Overall Depth
226mm
Function
Motor Control
Overall Length
90mm
Overall Width
160mm
Country of Origin
United Kingdom