Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, C300 Series

RS Stock No.: 184-5706Brand: Control TechniquesManufacturers Part No.: C300-03400094
View all in Inverter Drives

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

AC Motors

Series

C300

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Overall Depth

226mm

Function

Motor Control

Overall Length

90mm

Overall Width

160mm

Country of Origin

United Kingdom

€ 1,833.47

€ 1,833.47 Each (Exc. Vat)

€ 2,273.50

€ 2,273.50 Each (inc. VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, C300 Series

€ 1,833.47

€ 1,833.47 Each (Exc. Vat)

€ 2,273.50

€ 2,273.50 Each (inc. VAT)

Control Techniques Inverter Drive, 4 kW, 3 Phase, 380 → 480 V ac, 9.4 A, C300 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

4 kW

Phase

3

Supply Voltage

380 → 480 V ac

Current Rating

9.4 A

For Use With

AC Motors

Series

C300

Field Bus Communication Type

AI-485 Adaptor, SI-CANopen SI-DeviceNet, SI-EtherCAT, SI-Ethernet, SI-PROFIBUS, SI-PROFINET

IP Rating

IP20

Output Frequency

0 → 550Hz

Drive Type

Variable Speed

Mounting Type

Panel Mount

Better World Claim

Saves energy

Control Panel

Yes

Better World Product (Find out more)

Yes

Overall Depth

226mm

Function

Motor Control

Overall Length

90mm

Overall Width

160mm

Country of Origin

United Kingdom