Cooper Bussmann 6A Glass Cartridge Fuse, 6.3 x 25mm

RS Stock No.: 851-0924Brand: Cooper BussmannManufacturers Part No.: F01A32V6A
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

6A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Rotary Potentiometer, 229491 M22-R10K
€ 149.05Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Cooper Bussmann 6A Glass Cartridge Fuse, 6.3 x 25mm

P.O.A.

Each (In a Pack of 100) (Exc. Vat)

Cooper Bussmann 6A Glass Cartridge Fuse, 6.3 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Eaton Rotary Potentiometer, 229491 M22-R10K
€ 149.05Each (Exc. Vat)

Technical Document

Specifications

Current Rating

6A

Fuse Size

6.3 x 25mm

Voltage Rating

32V ac

Body Material

Glass

Series

F01A

Country of Origin

Mexico

Product details

Military Standard 6.35 x 25mm - F01A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

You may be interested in
Eaton Rotary Potentiometer, 229491 M22-R10K
€ 149.05Each (Exc. Vat)