Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cooper Bussmann 5A Cartridge Fuse, 14 x 51mm

RS Stock No.: 849-4715Brand: Cooper BussmannManufacturers Part No.: F15A250V5AS
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

5A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 5A Cartridge Fuse, 14 x 51mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 5A Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

5A

Fuse Size

14 x 51mm

Voltage Rating

250V ac

Series

F15A

Country of Origin

Mexico

Product details

Military Standard 14 x 50mm - F15A Series

Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.

Available with silver plated fuse caps
Various current ratings available