E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Bussmann Series Non Resettable Fuse 175A, 600V ac

RS Stock No.: 848-4235Brand: Eaton Bussmann SeriesManufacturers Part No.: FRS-R-175
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

175A

Voltage Rating

600V ac

Fuse Speed

T

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 175A, 600V ac

P.O.A.

Eaton Bussmann Series Non Resettable Fuse 175A, 600V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Rating

175A

Voltage Rating

600V ac

Fuse Speed

T

Series

FRS-R

Country of Origin

Mexico

Product details

Cooper Bussmann FRS-R Series

Professional range of Cooper Bussmann current limiting dual element time delay fuses from the FRS-R series. The fuses are generally used in circuits that are subject to surge currents.

You may be interested in