Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Fuse Size
10 x 114mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVB
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip
You may be interested in
Eaton Interlock KeyBrand: Eaton
€ 16.57Each (Exc. Vat)
P.O.A.
Cooper Bussmann 1A HF Cartridge Fuse, 10 x 114mm
1
P.O.A.
Cooper Bussmann 1A HF Cartridge Fuse, 10 x 114mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Eaton Interlock KeyBrand: Eaton
€ 16.57Each (Exc. Vat)
Technical Document
Specifications
Brand
Cooper BussmannCurrent Rating
1A
Fuse Size
10 x 114mm
Fuse Speed
HF
Voltage Rating
2.5kV ac
Series
HVB
Country of Origin
Mexico
Product details
Anit Surge - HV Series
Professional range of anti surge fuses from the Cooper Bussmann HV series
Mounting Style - Holder
Termination Style - Clip
You may be interested in
Eaton Interlock KeyBrand: Eaton
€ 16.57Each (Exc. Vat)