E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cooper Bussmann 50A F Cartridge Fuse, 14 x 22mm

RS Stock No.: 848-4052Brand: Cooper BussmannManufacturers Part No.: JJN-50
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Current Rating

50A

Fuse Size

14 x 22mm

Fuse Speed

F

Voltage Rating

160V dc

Series

JJN

Country of Origin

Mexico

Product details

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Various current ratings available

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 50A F Cartridge Fuse, 14 x 22mm

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Cooper Bussmann 50A F Cartridge Fuse, 14 x 22mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

50A

Fuse Size

14 x 22mm

Fuse Speed

F

Voltage Rating

160V dc

Series

JJN

Country of Origin

Mexico

Product details

Cooper Bussmann - JJN Series

Professional range of Cooper Bussmann quick acting fuses from the JJN series. The fuses are generally used within electric heat circuits, disconnect switches and meters

Various current ratings available