Eaton Bussmann Series 50A Centred Tag Fuse, 600V ac

RS Stock No.: 849-5737Brand: Cooper BussmannManufacturers Part No.: TCF50
brand-logo
View all in Home

Technical Document

Specifications

Current Rating

50A

Voltage Rating

600V ac

Fuse Standard

DIN

Tag Width

10.16mm

Fuse Speed

T

Overall Length

54.1mm

Body Length

54.1mm

Body Width

25.4mm

Body Height

28.58mm

Country of Origin

China

Product details

Cooper Bussmann - TCF Series

Professional range of Cooper Bussmann anti surge fuses from the TCF series

Copper Alloy terminals

You may be interested in

P.O.A.

Eaton Bussmann Series 50A Centred Tag Fuse, 600V ac

P.O.A.

Eaton Bussmann Series 50A Centred Tag Fuse, 600V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Current Rating

50A

Voltage Rating

600V ac

Fuse Standard

DIN

Tag Width

10.16mm

Fuse Speed

T

Overall Length

54.1mm

Body Length

54.1mm

Body Width

25.4mm

Body Height

28.58mm

Country of Origin

China

Product details

Cooper Bussmann - TCF Series

Professional range of Cooper Bussmann anti surge fuses from the TCF series

Copper Alloy terminals

You may be interested in