Cornell-Dubilier 100pF Mica Capacitor 500V dc ±5% Tolerance, CD15

RS Stock No.: 744-1530Brand: Cornell-DubilierManufacturers Part No.: CD15FD101JO3F
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Series

CD15

Capacitance

100pF

Voltage

500V dc

Dimensions

11.7 x 4.6 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.6mm

Height

9.1mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Mica

Dielectric Material Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 13.20

€ 2.64 Each (In a Pack of 5) (Exc. Vat)

€ 16.37

€ 3.274 Each (In a Pack of 5) (inc. VAT)

Cornell-Dubilier 100pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Select packaging type

€ 13.20

€ 2.64 Each (In a Pack of 5) (Exc. Vat)

€ 16.37

€ 3.274 Each (In a Pack of 5) (inc. VAT)

Cornell-Dubilier 100pF Mica Capacitor 500V dc ±5% Tolerance, CD15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 2.64€ 13.20
50 - 245€ 2.14€ 10.70
250 - 495€ 1.44€ 7.20
500 - 1245€ 1.28€ 6.40
1250+€ 1.15€ 5.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Series

CD15

Capacitance

100pF

Voltage

500V dc

Dimensions

11.7 x 4.6 x 9.1mm

Lead Pitch

5.9mm

Tolerance

±5%

Depth

4.6mm

Height

9.1mm

Length

11.7mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Capacitor Family

Mica

Dielectric Material Family

Mica

Product details

CD15 series

Standard range of resin dipped radial MICA capacitors. This series features excellent stability for timing and close tolerance applications

Features and Benefits:
High temperature
Non-flammable
High reliability
Case Material: Epoxy
Rated Voltage 100 Vdc to 2500 Vdc

Radial Dipped

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in