Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
10000µF
Voltage
25V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Equivalent Series Resistance
45mΩ
Series
SLPX
Ripple Current
4.14A
Leakage Current
<=3√CV μA @ 5 min
Tolerance
±20%
Country of Origin
China
Product details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
€ 3.55
€ 3.55 Each (Exc. Vat)
€ 4.40
€ 4.40 Each (inc. VAT)
Standard
1
€ 3.55
€ 3.55 Each (Exc. Vat)
€ 4.40
€ 4.40 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 3.55 |
10 - 49 | € 2.92 |
50 - 99 | € 2.82 |
100+ | € 2.30 |
Technical Document
Specifications
Brand
Cornell-DubilierCapacitance
10000µF
Voltage
25V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
22 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Lifetime
3000h
Equivalent Series Resistance
45mΩ
Series
SLPX
Ripple Current
4.14A
Leakage Current
<=3√CV μA @ 5 min
Tolerance
±20%
Country of Origin
China
Product details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter