E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, 1/2 GCY, Classe B +400°C Max

RS Stock No.: 457-3681Brand: CorregeManufacturers Part No.: D03520
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe B

Country of Origin

Germany

Product details

Pt100 probes with mini connection head

DIN IEC 751 class B ceramic Pt100 probe, 2- or 3-wire assembly with screw terminals.
316L stainless steel protective sheath.
Aluminium alloy miniature connection head.
Smooth probe (stock no. 457-3681) for measuring gases and solid bodies.

Stock information temporarily unavailable.

€ 178.62

€ 178.62 Each (Exc. Vat)

€ 221.49

€ 221.49 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, 1/2 GCY, Classe B +400°C Max

€ 178.62

€ 178.62 Each (Exc. Vat)

€ 221.49

€ 221.49 Each (inc. VAT)

Correge PT100 RTD Sensor, 6mm Dia, 100mm Long, 3 Wire, 1/2 GCY, Classe B +400°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 178.62
5+€ 174.13

Technical Document

Specifications

Brand

Correge

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

6mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+400°C

Termination Type

Connection Head

Probe Material

Inox 316L

Process Connection

1/2 GCY

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Classe B

Country of Origin

Germany

Product details

Pt100 probes with mini connection head

DIN IEC 751 class B ceramic Pt100 probe, 2- or 3-wire assembly with screw terminals.
316L stainless steel protective sheath.
Aluminium alloy miniature connection head.
Smooth probe (stock no. 457-3681) for measuring gases and solid bodies.